Taoglas MA181.W.001 Multi-Band Antenna with SMA Connector, 4G, 5G

Bulk discount available

Subtotal (1 unit)*

£56.74

(exc. VAT)

£68.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£56.74
5 +£55.04

*price indicative

RS Stock No.:
690-735
Mfr. Part No.:
MA181.W.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G, 5G

Frequency Range

600 → 6000 MHz

Connector Type

SMA

Internal/External

External

Gain

2.4dBi

Series

MA181

The Taoglas Screw Mount Antenna is a high performance 3-in-1 combination GNSS, 4G/5G MIMO permanent mount antenna in a compact housing. It is ideal for external use on vehicles and outdoor assets requiring GNSS, and Cellular MIMO connectivity.

IP67 Rating
Waterproof Enclosure
RoHS and Reach Compliant

Related links