Taoglas MA181.A.001 Combination Antenna Multi-Band Antenna with SMA Connector, 600 MHz, 6000 MHz, 4G/5G
- RS Stock No.:
- 690-733
- Mfr. Part No.:
- MA181.A.001
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£54.25
(exc. VAT)
£65.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £54.25 |
| 5 + | £52.62 |
*price indicative
- RS Stock No.:
- 690-733
- Mfr. Part No.:
- MA181.A.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 4G/5G | |
| Minimum Frequency | 600MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Combination Antenna | |
| Gain | 2.4dBi | |
| Antenna Mount Type | Screw | |
| Internal/External | External | |
| Lead Length | 1m | |
| Series | MA181 | |
| Maximum Frequency | 6000MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | IP67, REACH, RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols 4G/5G | ||
Minimum Frequency 600MHz | ||
Connector Type SMA | ||
Antenna Physical Form Combination Antenna | ||
Gain 2.4dBi | ||
Antenna Mount Type Screw | ||
Internal/External External | ||
Lead Length 1m | ||
Series MA181 | ||
Maximum Frequency 6000MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals IP67, REACH, RoHS | ||
Number of Bands 3 | ||
The Taoglas Screw Mount Antenna is a high performance 3-in-1 combination GNSS, 4G/5G MIMO permanent mount antenna in a Compact housing. It is Ideal for external use on vehicles and outdoor assets requiring GNSS, and Cellular MIMO connectivity.
IP67 Rating
Waterproof Enclosure
RoHS and Reach Compliant
Related links
- Taoglas MA181.W.001 Combination Antenna Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA181.A.001 Combination Antenna Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA998.W.001 Square Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA945.A.001 Square Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA998.A.001 Square Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA741.W.A.BI.001 Dome Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA341.W.LB.001 Round Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- Taoglas MA8007.A.001 Plate Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
