Taoglas MA181.A.001 Combination Antenna Multi-Band Antenna with SMA Connector, 600 MHz, 6000 MHz, 4G/5G

Subtotal (1 bag of 20 units)*

£1,135.20

(exc. VAT)

£1,362.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 +£56.76£1,135.20

*price indicative

RS Stock No.:
690-731
Mfr. Part No.:
MA181.A.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G/5G

Product Type

Multi-Band Antenna

Minimum Frequency

600MHz

Connector Type

SMA

Antenna Physical Form

Combination Antenna

Internal/External

External

Gain

2.4dBi

Antenna Mount Type

Screw

Lead Length

1m

Series

MA181

Directivity

Omni-Directional

Maximum Frequency

6000MHz

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

IP67, REACH, RoHS

Number of Bands

3

The Taoglas Screw Mount Antenna is a high performance 3-in-1 combination GNSS, 4G/5G MIMO permanent mount antenna in a Compact housing. It is Ideal for external use on vehicles and outdoor assets requiring GNSS, and Cellular MIMO connectivity.

IP67 Rating

Waterproof Enclosure

RoHS and Reach Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy