Taoglas MA1609.A.001 Round Multi-Band Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 690-794
- Mfr. Part No.:
- MA1609.A.001
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£244.56
(exc. VAT)
£293.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £244.56 |
| 5 + | £237.22 |
*price indicative
- RS Stock No.:
- 690-794
- Mfr. Part No.:
- MA1609.A.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 7125 MHz | |
| Connector Type | SMA | |
| Gain | 2.82dBi | |
| Internal/External | External | |
| Antenna Mounting Type | Screw | |
| Antenna Physical Form | Round | |
| Lead Length | 300mm | |
| Series | MA | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 7125 MHz | ||
Connector Type SMA | ||
Gain 2.82dBi | ||
Internal/External External | ||
Antenna Mounting Type Screw | ||
Antenna Physical Form Round | ||
Lead Length 300mm | ||
Series MA | ||
The Taoglas 9 in 1 next-generation permanent mount antenna designed for exceptional performance when used in conjunction with the next generation of routers. It has been designed for high precision applications and provides excellent performance on GPS L1/B1 & G1 which allows the user to achieve higher location accuracy, as well as stability of position tracking in urban environments with their device and with the next generation of routers.
Screw mounting style
Connector type termination style
Antenna Connector Type SMA
Cable Type RG 174
Connector Body Style Straight
Polarity RHCP and Linear
Connector type termination style
Antenna Connector Type SMA
Cable Type RG 174
Connector Body Style Straight
Polarity RHCP and Linear
Related links
- Taoglas MA1609.W.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA342.A.BI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA341.A.LB.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA343.W.LBI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA341.W.LB.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA343.A.LBI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector 5G
