Taoglas MA341.W.LB.001 Round Multi-Band Antenna with SMA Connector, 600 MHz, 6000 MHz, 4G/5G
- RS Stock No.:
- 690-771
- Mfr. Part No.:
- MA341.W.LB.001
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£36.88
(exc. VAT)
£44.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £36.88 |
| 5 + | £35.77 |
*price indicative
- RS Stock No.:
- 690-771
- Mfr. Part No.:
- MA341.W.LB.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G/5G | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 600MHz | |
| Connector Type | SMA | |
| Antenna Physical Form | Round | |
| Antenna Mount Type | Magnetic | |
| Gain | 31.7dB | |
| Internal/External | External | |
| Series | MA341 | |
| Lead Length | 2000mm | |
| Maximum Frequency | 6000MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G/5G | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 600MHz | ||
Connector Type SMA | ||
Antenna Physical Form Round | ||
Antenna Mount Type Magnetic | ||
Gain 31.7dB | ||
Internal/External External | ||
Series MA341 | ||
Lead Length 2000mm | ||
Maximum Frequency 6000MHz | ||
Standards/Approvals No | ||
The Taoglas Magnetic mount antenna is a high performance 2 in 1 combination antenna with GNSS and 5G/4G. The robust, compact housing is just at only 65mm tall and 58mm in diameter, it is an ideal for external antenna for assets requiring GNSS, Cellular and Wi-Fi connectivity. The IP67 rated enclosure is made from a durable, UV resistant ASA material that makes it resistant to vandalism or impact. An integrated rubber O-ring under the enclosure prevents water ingress under the antenna. It is mounted from the inside of the user device enclosure and the small thread allows for installation in situations where space is minimal.
Cable Type RG 174
Connector Body Style Straight
Polarity RHCP and Linear
Related links
- Taoglas MA341.A.LB.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA342.A.BI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA343.W.LBI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1609.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1507.C.001 Round Multi-Band Antenna with SMA RP 4G/5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA343.A.LBI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
