Taoglas MA343.A.LBI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£41.42

(exc. VAT)

£49.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£41.42
5 +£40.18

*price indicative

RS Stock No.:
690-825
Mfr. Part No.:
MA343.A.LBI.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Multi-Band Antenna

RF Protocols

4G/5G

Connector Type

SMA

Minimum Frequency

600MHz

Internal/External

External

Antenna Mount Type

Magnetic

Gain

31.7dB

Antenna Physical Form

Round

Series

MA343

Lead Length

2000mm

Maximum Frequency

6000MHz

Standards/Approvals

No

The Taoglas Magnetic mount antenna is a high performance 3 in 1 combination antenna with GNSS and 2x 5G/4G MIMO. The robust, compact housing is just at only 65mm tall and 58mm in diameter, it is an ideal for external antenna for assets requiring GNSS, Cellular and Wi-Fi connectivity.

Mounting Style Magnetic

Connector type termination style

Antenna Connector Type SMA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy