Taoglas MA1609.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- RS Stock No.:
- 690-817
- Mfr. Part No.:
- MA1609.W.001
- Brand:
- Taoglas
Subtotal (1 unit)*
£233.40
(exc. VAT)
£280.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.40 |
*price indicative
- RS Stock No.:
- 690-817
- Mfr. Part No.:
- MA1609.W.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 4G/5G | |
| Connector Type | SMA | |
| Minimum Frequency | 600MHz | |
| Internal/External | External | |
| Antenna Physical Form | Round | |
| Antenna Mount Type | Screw | |
| Gain | 9.35dBi | |
| Series | MA1609 | |
| Lead Length | 350mm | |
| Maximum Frequency | 7125MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols 4G/5G | ||
Connector Type SMA | ||
Minimum Frequency 600MHz | ||
Internal/External External | ||
Antenna Physical Form Round | ||
Antenna Mount Type Screw | ||
Gain 9.35dBi | ||
Series MA1609 | ||
Lead Length 350mm | ||
Maximum Frequency 7125MHz | ||
Standards/Approvals No | ||
The Taoglas Synergy XR is a 9 in 1 next-generation permanent mount antenna designed for exceptional performance when used in conjunction with the next generation of routers. The 9 antennas inside support 5G/4G, Multi-Band GNSS, and Wi-Fi (2.4GHz/5-7.125GHz). The 5G/4G antennas are wideband 600MHz to 6GHz to cover the full spectrum of 5G frequencies. The Wi-Fi antenna includes Wi-Fi 6 and 7 capabilities to ensure your design is future-proof for the next generation of Router connectivity.
Screw mounting style
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1609.A.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA342.A.BI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA343.W.LBI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA341.A.LB.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1507.C.001 Round Multi-Band Antenna with SMA RP 4G/5G
- Taoglas MA341.W.LB.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
