Taoglas MA341.A.LB.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- RS Stock No.:
- 690-772
- Mfr. Part No.:
- MA341.A.LB.001
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£46.78
(exc. VAT)
£56.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £46.78 |
| 5 + | £45.38 |
*price indicative
- RS Stock No.:
- 690-772
- Mfr. Part No.:
- MA341.A.LB.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 4G/5G | |
| Connector Type | SMA | |
| Minimum Frequency | 600MHz | |
| Antenna Mount Type | Magnetic | |
| Gain | 31.7dB | |
| Antenna Physical Form | Round | |
| Internal/External | External | |
| Lead Length | 2000mm | |
| Series | MA | |
| Maximum Frequency | 6000MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
RF Protocols 4G/5G | ||
Connector Type SMA | ||
Minimum Frequency 600MHz | ||
Antenna Mount Type Magnetic | ||
Gain 31.7dB | ||
Antenna Physical Form Round | ||
Internal/External External | ||
Lead Length 2000mm | ||
Series MA | ||
Maximum Frequency 6000MHz | ||
Standards/Approvals No | ||
The Taoglas Magnetic mount antenna is a high performance 2 in 1 combination antenna with GNSS and 5G/4G. The robust, compact housing is just at only 65mm tall and 58mm in diameter, it is an ideal for external antenna for assets requiring GNSS, Cellular and Wi-Fi connectivity. The IP67 rated enclosure is made from a durable, UV resistant ASA material that makes it resistant to vandalism or impact. An integrated rubber O-ring under the enclosure prevents water ingress under the antenna. It is mounted from the inside of the user device enclosure and the small thread allows for installation in situations where space is minimal.
Mounting Style Multi Mount
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas MA341.W.LB.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA342.A.BI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA343.W.LBI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1609.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1507.C.001 Round Multi-Band Antenna with SMA RP 4G/5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA343.A.LBI.001 Round Multi-Band Antenna with SMA Connector, 4G/5G
