Taoglas MA321.A.001 Round Multi-Band Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 690-784
- Mfr. Part No.:
- MA321.A.001
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£30.70
(exc. VAT)
£36.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £30.70 |
| 5 + | £29.78 |
*price indicative
- RS Stock No.:
- 690-784
- Mfr. Part No.:
- MA321.A.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Gain | 2.06dBi | |
| Antenna Physical Form | Round | |
| Antenna Mounting Type | Adhesive | |
| Series | Comet | |
| Lead Length | 2000mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Gain 2.06dBi | ||
Antenna Physical Form Round | ||
Antenna Mounting Type Adhesive | ||
Series Comet | ||
Lead Length 2000mm | ||
The Taoglas Comet 3 in 1 GNSS and 2 x 5G/4G MIMO is a low profile, puck style, adhesive or magnetic mount antenna. Its contains two 5G/4G high-performance antennas for use in MIMO cellular systems and one GNSS antenna. Through innovative antenna engineering techniques, it covers all worldwide cellular frequencies from 600MHz to 6GHz and GNSS Bands, BeiDou, GPS and GLONASS with stable gain and high efficiency, usually difficult to achieve in smaller style antennas.
Mounting Style Adhesive and Magnet
Connector type termination style
Antenna Connector Type SMA
Connector type termination style
Antenna Connector Type SMA
Related links
- Taoglas MA342.A.BI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA341.A.LB.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA343.W.LBI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1609.W.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA341.W.LB.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA343.A.LBI.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector 5G
