Siretta DELTA35/SMAM/RP/S/36 Stubby WiFi Antenna with SMA Male RP Connector, 3G (UTMS), 4G (LTE), 5G, NB-IoT
- RS Stock No.:
- 276-7708
- Mfr. Part No.:
- DELTA35/SMAM/RP/S/36
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£14.33
(exc. VAT)
£17.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.33 |
| 10 - 24 | £13.61 |
| 25 - 99 | £12.73 |
| 100 - 499 | £11.81 |
| 500 + | £10.65 |
*price indicative
- RS Stock No.:
- 276-7708
- Mfr. Part No.:
- DELTA35/SMAM/RP/S/36
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| RF Protocols | 3G (UTMS), 4G (LTE), 5G, NB-IoT | |
| Frequency Range | 2.6 → 8 GHz | |
| Antenna Physical Form | Stubby | |
| Connector Type | SMA Male RP | |
| Mounting Type | Direct | |
| Antenna Mounting Type | Direct | |
| Gain | 9dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 84mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
RF Protocols 3G (UTMS), 4G (LTE), 5G, NB-IoT | ||
Frequency Range 2.6 → 8 GHz | ||
Antenna Physical Form Stubby | ||
Connector Type SMA Male RP | ||
Mounting Type Direct | ||
Antenna Mounting Type Direct | ||
Gain 9dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Cable Length 84mm | ||
- COO (Country of Origin):
- CN
The Siretta Delta 35 hinged monopole antenna is designed to be mounted directly onto terminal equipment. It features high gain 5G/4G Ultra wide band (UWB) with frequency of 3 to 8 GHz.
Omnidirectional monopole
Adjustable mount allows positioning for best signal
Ground Plane independent
Adjustable mount allows positioning for best signal
Ground Plane independent
Related links
- Siretta DELTA35/SMAM/S/36 Stubby WiFi Antenna with SMA Male Connector 4G (LTE) NB-IoT
- TE Connectivity 2195846-4 PCB Multiband Antenna 4G (LTE) NB-IoT
- TE Connectivity 2195846-8 PCB Multiband Antenna 4G (LTE) NB-IoT
- TE Connectivity 2195852-1 PCB Multiband Antenna 4G (LTE) NB-IoT
- TE Connectivity 2195851-1 PCB Multiband Antenna 4G (LTE) NB-IoT
- Siretta ALPHA41/2M/SMAM/RP/S/19 Blade Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multiband Antenna with SMA RP Connector 4G (LTE) Bluetooth (BLE),
- Mobilemark RMM-UMB-3A-BLK-12 Stubby WiFi Antenna with TNC Connector 3G (UTMS) WiFi
