Siretta DELTA35/SMAM/S/36 Stubby WiFi Antenna with SMA Male Connector, 3G (UTMS), 4G (LTE), 5G, NB-IoT

Bulk discount available

Subtotal (1 unit)*

£14.33

(exc. VAT)

£17.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.33
10 - 24£13.61
25 - 99£12.73
100 - 499£11.81
500 +£10.65

*price indicative

RS Stock No.:
276-7709
Mfr. Part No.:
DELTA35/SMAM/S/36
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

External

RF Protocols

3G (UTMS), 4G (LTE), 5G, NB-IoT

Frequency Range

2.6 → 8 GHz

Antenna Physical Form

Stubby

Antenna Mounting Type

Direct

Mounting Type

Direct

Connector Type

SMA Male

Gain

9dBi

Antenna Directivity

Omnidirectional

Cable Length

84mm

Connector Gender

Male

COO (Country of Origin):
CN
The Siretta Delta 35 hinged monopole antenna is designed to be mounted directly onto terminal equipment. It features high gain 5G/4G Ultra wide band (UWB) with frequency of 3 to 8 GHz.

Omnidirectional monopole
Adjustable mount allows positioning for best signal
Ground Plane independent

Related links