Siretta TANGO421/1.5M/SMAM/SMAM/S/S/29 Rod Antenna with SMA Connector, 3G (UTMS), 4G (LTE), WiFi

Subtotal (1 unit)*

£130.91

(exc. VAT)

£157.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.91

*price indicative

RS Stock No.:
278-034
Mfr. Part No.:
TANGO421/1.5M/SMAM/SMAM/S/S/29
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

External

RF Protocols

3G (UTMS), 4G (LTE), WiFi

Antenna Physical Form

Rod

Frequency Range

1710 → 2700 MHZ

Antenna Mounting Type

Ceiling

Connector Type

SMA

Mounting Type

Screw Mount

Gain

2.5dBi

Cable Length

40.5mm

Connector Gender

Male

COO (Country of Origin):
TW
The Siretta Tango 421 is a versatile antenna designed for vehicles, offering access to 3G and 4G cellular networks, as well as WiFi or Bluetooth services. It features a weather and UV-resistant ceiling mount with a zinc-plated steel backing plate and a stainless steel securing stud. The antenna comes with SMA male connectors and 1.5m of cable, with options for alternative connectors and cable lengths for volume orders.

Heavy duty screw mount
Dual port MiMo
Designed for public transport

Related links