TE Connectivity 2195851-1 PCB Multiband Antenna, 3G (UTMS), 4G (LTE), 5G, NB-IoT
- RS Stock No.:
- 237-8087
- Mfr. Part No.:
- 2195851-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 237-8087
- Mfr. Part No.:
- 2195851-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 3G (UTMS), 4G (LTE), 5G, NB-IoT | |
| Frequency Range | 0.698 → 0.960 GHz, 1.42 → 1.630 GHz, 1.710 → 2.7 GHz, 3.2 → 3.8 GHz, 4.4 → 5.0 GHz, 5.15 → 5.875 GHz, 5.925 → 7.125 GHz | |
| Antenna Physical Form | PCB | |
| Gain | 4.6dBi | |
| Internal/External | Internal | |
| Antenna Mounting Type | PCB | |
| Antenna Directivity | Omnidirectional | |
| Physical Form | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 3G (UTMS), 4G (LTE), 5G, NB-IoT | ||
Frequency Range 0.698 → 0.960 GHz, 1.42 → 1.630 GHz, 1.710 → 2.7 GHz, 3.2 → 3.8 GHz, 4.4 → 5.0 GHz, 5.15 → 5.875 GHz, 5.925 → 7.125 GHz | ||
Antenna Physical Form PCB | ||
Gain 4.6dBi | ||
Internal/External Internal | ||
Antenna Mounting Type PCB | ||
Antenna Directivity Omnidirectional | ||
Physical Form PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2195851-1 is an METASPAN 5G/4G/3G/2G, NB-IoT, Cat-M, GNSS, Wi-Fi 6E world band combination antenna, it has 698MHz to 7125MHz frequency range, 50Ω impedance rating. These antennas offer Tab mount PCB antenna. These Antennas performance with 110mm ground plane length.
Omnidirectional coverage
Tab mount PCB antenna
Uses MetaSpan technology for World band coverage for 3G, 4G, 5G, NB-IoT and Cat-M
Best performance with 110mm ground plane length
Wi-Fi 6E triple band, Bluetooth, ZigBee and GNSS L1 included
Tab mount PCB antenna
Uses MetaSpan technology for World band coverage for 3G, 4G, 5G, NB-IoT and Cat-M
Best performance with 110mm ground plane length
Wi-Fi 6E triple band, Bluetooth, ZigBee and GNSS L1 included
Related links
- TE Connectivity 2195851-1 PCB Multiband Antenna 4G (LTE) NB-IoT
- TE Connectivity 2195846-4 PCB Multiband Antenna 4G (LTE) NB-IoT
- TE Connectivity 2195846-8 PCB Multiband Antenna 4G (LTE) NB-IoT
- TE Connectivity 2195852-1 PCB Multiband Antenna 4G (LTE) NB-IoT
- Siretta DELTA35/SMAM/S/36 Stubby WiFi Antenna with SMA Male Connector 4G (LTE) NB-IoT
- Siretta DELTA35/SMAM/RP/S/36 Stubby WiFi Antenna with SMA Male RP Connector 4G (LTE) NB-IoT
- TE Connectivity 2195728-1 PCB Multiband Antenna 3G (UTMS) 5G, GPS
- Linx ANT-5GW-SPNF1 Dome Multiband Antenna with Jack Socket Connector 4G (LTE Cat-M) NB-IoT
