TE Connectivity 2195851-1 PCB Multiband Antenna, 3G (UTMS), 4G (LTE), 5G, NB-IoT

Discontinued
RS Stock No.:
237-8086
Mfr. Part No.:
2195851-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

3G (UTMS), 4G (LTE), 5G, NB-IoT

Frequency Range

0.698 → 0.960 GHz, 1.42 → 1.630 GHz, 1.710 → 2.7 GHz, 3.2 → 3.8 GHz, 4.4 → 5.0 GHz, 5.15 → 5.875 GHz, 5.925 → 7.125 GHz

Antenna Physical Form

PCB

Gain

4.6dBi

Internal/External

Internal

Antenna Mounting Type

PCB

Antenna Directivity

Omnidirectional

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity 2195851-1 is an METASPAN 5G/4G/3G/2G, NB-IoT, Cat-M, GNSS, Wi-Fi 6E world band combination antenna, it has 698MHz to 7125MHz frequency range, 50Ω impedance rating. These antennas offer Tab mount PCB antenna. These Antennas performance with 110mm ground plane length.

Omnidirectional coverage
Tab mount PCB antenna
Uses MetaSpan technology for World band coverage for 3G, 4G, 5G, NB-IoT and Cat-M
Best performance with 110mm ground plane length
Wi-Fi 6E triple band, Bluetooth, ZigBee and GNSS L1 included

Related links