Linx ANT-5GW-SPNF1 Dome Multiband Antenna with Jack Socket Connector, 4G (LTE), 4G (LTE Cat-M), 5G, NB-IoT
- RS Stock No.:
- 231-8564
- Mfr. Part No.:
- ANT-5GW-SPNF1
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£32.21
(exc. VAT)
£38.65
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 43 left, ready to ship
- Plus 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | £32.21 |
| 10 - 24 | £29.77 |
| 25 - 99 | £28.40 |
| 100 - 249 | £25.77 |
| 250 + | £25.11 |
*price indicative
- RS Stock No.:
- 231-8564
- Mfr. Part No.:
- ANT-5GW-SPNF1
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | 4G (LTE), 4G (LTE Cat-M), 5G, NB-IoT | |
| Frequency Range | 617 - 698 MHz, 698 - 803 MHz, 791 - 960 MHz, 1710 - 2200 MHz, 2300 - 2400 MHz, 2496 - 2690 MHz, 3300 - 3800 MHz, 3550 - 3700 MHz, 3700 - 4200 MHz, 4400 - 5000 MHz | |
| Connector Type | Jack Socket | |
| Antenna Mounting Type | SMD | |
| Antenna Physical Form | Dome | |
| Internal/External | External | |
| Series | 5GW | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols 4G (LTE), 4G (LTE Cat-M), 5G, NB-IoT | ||
Frequency Range 617 - 698 MHz, 698 - 803 MHz, 791 - 960 MHz, 1710 - 2200 MHz, 2300 - 2400 MHz, 2496 - 2690 MHz, 3300 - 3800 MHz, 3550 - 3700 MHz, 3700 - 4200 MHz, 4400 - 5000 MHz | ||
Connector Type Jack Socket | ||
Antenna Mounting Type SMD | ||
Antenna Physical Form Dome | ||
Internal/External External | ||
Series 5GW | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Dipole | ||
Connector Gender Female | ||
- COO (Country of Origin):
- TW
The Linx cellular multiband antenna has N jack. It is a dipole, panel mount dome style antenna for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications.
Ground plane independent dipole antenna
External mount
IP67 rating
Impact resistant UV stabilized ABS radome material
External mount
IP67 rating
Impact resistant UV stabilized ABS radome material
Related links
- TE Connectivity L000322-02 Dome Multi-Band Antenna with SMA (Female) Connector 4G (LTE Cat-M) NB-IoT
- TE Connectivity L000322-01 Dome Multi-Band Antenna with SMA (Female) Connector 4G (LTE Cat-M) NB-IoT
- TE Connectivity L000321-01 Dome Multi-Band Antenna with SMA 4G (LTE) 5G, NB-IoT
- Linx ANT-5GW-SPS1-1 Puck Multiband Antenna with SMA Connector 3G (UTMS) 5G
- Siretta TANGO11A/1.5M/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Linx ANT-5GW-FPC-LH100UF Plate Omnidirectional Antenna with U.FL Connector 5G, NB IoT
- Linx ANT-5GW-FPC-LH100M4 Plate Omnidirectional Antenna with MHF4 Connector 5G, NB IoT
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M),
