TE Connectivity L000322-01 Dome Multi-Band Antenna with SMA Female Connector, 698 MHz, 3800 MHz
- RS Stock No.:
- 276-6669
- Mfr. Part No.:
- L000322-01
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£47.23
(exc. VAT)
£56.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £47.23 |
| 10 - 24 | £44.07 |
| 25 - 99 | £42.22 |
| 100 - 249 | £38.26 |
| 250 + | £37.03 |
*price indicative
- RS Stock No.:
- 276-6669
- Mfr. Part No.:
- L000322-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA Female | |
| Minimum Frequency | 698MHz | |
| Gain | 6dBi | |
| Antenna Mount Type | Screw | |
| Antenna Physical Form | Dome | |
| Internal/External | External | |
| Lead Length | 1m | |
| Series | L000322-XX | |
| Maximum Frequency | 3800MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Low Profile | |
| Connector Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA Female | ||
Minimum Frequency 698MHz | ||
Gain 6dBi | ||
Antenna Mount Type Screw | ||
Antenna Physical Form Dome | ||
Internal/External External | ||
Lead Length 1m | ||
Series L000322-XX | ||
Maximum Frequency 3800MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Low Profile | ||
Connector Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity versante antenna family has two variants offering two 4g or 5g cellular ports with an optional gnss port in a compact form factor. It is ground plane independent 2 or 3-port iot antenna. As a ground plane independent antenna, this antenna can operate on both metallic and non-metallic surfaces.
MIMO 4G or 5G cellular with optional GNSS from a single antenna
Suitable for mounting on a variety of surfaces
Radome is paintable using commonly available spray paints
Versatile for a number of applications
Ground plane independent
Low profile
Ruggedized and less prone to vandalization
Related links
- TE Connectivity L000322-02 Dome Multi-Band Antenna with SMA Female Connector 3800 MHz
- Huber+Suhner 1399.31.0010 Round Multi-Band Antenna with Jack Socket Connector 3800 MHz, WiFi
- Huber+Suhner 1399.31.0004 Round Multi-Band Antenna with Jack Socket Connector 3800 MHz, WiFi
- PCTEL 710408 Blade Multi-Band Antenna with RP-SMA Connector 3800 MHz 3G 5G
- TE Connectivity L000321-01 Dome Multi-Band Antenna with Type N 698 MHz, 4200 MHz
- TE Connectivity L001414-01 Dome Multi-Band Antenna with N-Female Connector 7125 MHz, 4G/5G
- TE Connectivity VLT69273B2NJ-518A Dome Multi-Band Antenna with SMA Connector 2700 MHz
- TE Connectivity FTRA6971M6PBN-001 Dome Multi-Band Antenna with Type N Connector 960 MHz, 5G
