TE Connectivity L000322-02 Dome Multi-Band Antenna with SMA Female Connector, 698 MHz, 3800 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£60.52

(exc. VAT)

£72.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£60.52
10 - 24£57.49
25 - 99£55.98
100 +£53.61

*price indicative

RS Stock No.:
276-6670
Mfr. Part No.:
L000322-02
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Multi-Band Antenna

Bandwidth

3800MHz

Minimum Frequency

698MHz

Connector Type

SMA Female

Internal/External

External

Antenna Physical Form

Dome

Antenna Mount Type

Screw

Gain

6dBi

Series

L000322-XX

Lead Length

1m

Directivity

Omni-Directional

Maximum Frequency

3800MHz

Antenna Internal Construction

Low Profile

Connector Gender

Female

Standards/Approvals

RoHS, CE & UKCA

COO (Country of Origin):
CN
The TE Connectivity versante antenna family has two variants offering two 4g or 5g cellular ports with an optional gnss port in a compact form factor. It is ground plane independent 2 or 3-port iot antenna. As a ground plane independent antenna, this antenna can operate on both metallic and non-metallic surfaces.

MIMO 4G or 5G cellular with optional GNSS from a single antenna

Suitable for mounting on a variety of surfaces

Radome is paintable using commonly available spray paints

Versatile for a number of applications

Ground plane independent

Low profile

Ruggedized and less prone to vandalization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy