TE Connectivity 2195846-8 PCB Multiband Antenna, 3G (UTMS), 4G (LTE), 5G, NB-IoT

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.88

(exc. VAT)

£7.055

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 875 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 5£1.176£5.88
10 - 20£1.092£5.46
25 - 45£1.018£5.09
50 +£0.946£4.73

*price indicative

Packaging Options:
RS Stock No.:
237-8085
Mfr. Part No.:
2195846-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

3G (UTMS), 4G (LTE), 5G, NB-IoT

Frequency Range

0.698 → 0.960 GHz, 1.42 → 1.630 GHz, 1.710 → 2.7 GHz, 3.2 → 3.8 GHz, 4.4 → 5.0 GHz, 5.15 → 5.875 GHz, 5.925 → 7.125 GHz

Antenna Physical Form

PCB

Internal/External

Internal

Antenna Mounting Type

Adhesive

Gain

4.5dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Physical Form

PCB

COO (Country of Origin):
CN
The TE Connectivity 2195846-8 is an 5G/4G/3G/2G, NB-IoT, Cat-M,GNSS, Wi-Fi 6E world band combination antenna, it has 698MHz to 7125MHz frequency range, 50Ω impedance rating. These antennas offer Cabled FPC antenna. WLAN Antennas feature a omnidirectional coverage.

Omnidirectional coverage
Cabled FPC antenna
Adhesive backing on the FPC simplifies mounting within the device
Different cable length and connector options available
Wi-Fi 6E triple band, Bluetooth, ZigBee and GNSS L1 included
Uses MetaSpan technology for

Related links