TE Connectivity L000321-01 Dome Multi-Band Antenna with Type N, SMA Connector, 698 MHz, 4200 MHz
- RS Stock No.:
- 276-6668
- Mfr. Part No.:
- L000321-01
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£42.26
(exc. VAT)
£50.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £42.26 |
| 10 - 24 | £39.71 |
| 25 - 99 | £38.42 |
| 100 - 249 | £35.60 |
| 250 + | £34.58 |
*price indicative
- RS Stock No.:
- 276-6668
- Mfr. Part No.:
- L000321-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 698MHz | |
| Connector Type | Type N, SMA | |
| Internal/External | External | |
| Gain | 6dBi | |
| Antenna Physical Form | Dome | |
| Antenna Mount Type | Screw | |
| Lead Length | 1m | |
| Series | VersAnte | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 4200MHz | |
| Antenna Internal Construction | Low Profile | |
| Connector Gender | Female | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS, CE & UKCA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 698MHz | ||
Connector Type Type N, SMA | ||
Internal/External External | ||
Gain 6dBi | ||
Antenna Physical Form Dome | ||
Antenna Mount Type Screw | ||
Lead Length 1m | ||
Series VersAnte | ||
Directivity Omni-Directional | ||
Maximum Frequency 4200MHz | ||
Antenna Internal Construction Low Profile | ||
Connector Gender Female | ||
Lead Included Yes | ||
Standards/Approvals RoHS, CE & UKCA | ||
- COO (Country of Origin):
- CN
The TE Connectivity versante antenna offers 4g or 5g cellular, Wi-Fi and gnss coverage in an extremely compact form factor. It is ground plane independent 3-port iot puck antenna. As a ground plane independent antenna, this antenna can operate on both metallic and non-metallic surfaces.
Suitable for mounting on a variety of surfaces
Radome is paintable using commonly available spray
Versatile for a number of applications
Ground plane independent
Low profile, extremely compact form factor
Ruggedized and less prone to vandalization
Related links
- TE Connectivity L000321-03 Dome Antenna with SMA Connector 4200 MHz GNSS
- TE Connectivity L001414-02 Dome Multi-Band Antenna with N-Female Connector 4200 MHz, 4G/5G
- TE Connectivity L000322-01 Dome Multi-Band Antenna with SMA Female Connector 3800 MHz
- TE Connectivity L000486-01 FPC Multi-Band Antenna with MHF Connector 4200 MHz NB IoT, 4G
- TE Connectivity L001414-01 Dome Multi-Band Antenna with N-Female Connector 7125 MHz, 4G/5G
- TE Connectivity L000486-02 FPC Multi-Band Antenna with MHF Connector 4200 MHz NB IoT, 4G
- TE Connectivity L000486-06 FPC Multi-Band Antenna with MHF4 Connector 4200 MHz 4G, NB IoT
- TE Connectivity L000486-03 FPC Multi-Band Antenna with MHF Connector 4200 MHz 4G, NB IoT
