TE Connectivity L000434-01 Dome Multi-Band Antenna with SMA, SMA RP Connector, 617 MHz, 7125 MHz
- RS Stock No.:
- 276-6700
- Mfr. Part No.:
- L000434-01
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£605.89
(exc. VAT)
£727.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £605.89 |
| 5 + | £598.62 |
*price indicative
- RS Stock No.:
- 276-6700
- Mfr. Part No.:
- L000434-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Multi-Band Antenna | |
| Bandwidth | 7125MHz | |
| Minimum Frequency | 617MHz | |
| Connector Type | SMA, SMA RP | |
| Antenna Physical Form | Dome | |
| Gain | 28dB | |
| Antenna Mount Type | Screw | |
| Internal/External | External | |
| Lead Length | 5.18m | |
| Series | FP40 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7125MHz | |
| Antenna Internal Construction | Low Profile | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS, UKCA, UL94 V0, MIL-STD-810G, CE, UN ECE R118, IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Multi-Band Antenna | ||
Bandwidth 7125MHz | ||
Minimum Frequency 617MHz | ||
Connector Type SMA, SMA RP | ||
Antenna Physical Form Dome | ||
Gain 28dB | ||
Antenna Mount Type Screw | ||
Internal/External External | ||
Lead Length 5.18m | ||
Series FP40 | ||
Directivity Omni-Directional | ||
Maximum Frequency 7125MHz | ||
Antenna Internal Construction Low Profile | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS, UKCA, UL94 V0, MIL-STD-810G, CE, UN ECE R118, IP67 | ||
- COO (Country of Origin):
- MY
The TE Connectivity dome or puck 9-port antenna which antennas provide an all-in-one solution for LTE/5G, Wi-Fi, GNSS and Bluetooth in high bandwidth mobile connectivity applications. The antenna is terminated using rp-sma, sma, tnc connectors and it is omnidirectional. It has linear polarization.
Configurations available up to 14-ports incorporating next generation technology
4G, 5G, CBRS, Wi-Fi, Bluetooth, GNSS coverage from a single antenna
Designed for applications demanding the highest data rates and lowest latency
Future proofed against future 4G and 5G frequency rollouts up to 7125 MHz
Compatible with all gateways & routers from major manufacturers
R118 compliant cables
Stylish and aesthetical design
Related links
- TE Connectivity L000434-04 Dome Multi-Band Antenna with SMA 617 MHz, 7125 MHz
- TE Connectivity L000434-08 Dome Multi-Band Antenna with SMA RP 617 MHz, 7125 MHz
- TE Connectivity L000434-07 Dome Multi-Band Antenna with SMA Connector 7125 MHz
- TE Connectivity L000434-05 Dome Multi-Band Antenna with FAKRA Connector 7125 MHz
- TE Connectivity L000434-02 Dome Multi-Band Antenna with FAKRA Connector 7125 MHz
- TE Connectivity L000423-01 Shark Fin Multi-Band Antenna with SMA 617 MHz, 7125 MHz
- TE Connectivity Shark Fin Multi-Band Antenna with SMA 617 MHz, 7125 MHz
- TE Connectivity L000434-09 Dome Multi-Band Antenna with SMA 617 MHz CBRS
