TE Connectivity L000434-04 Dome Multi-Band Antenna with SMA, SMA RP Connector, 617 MHz, 7125 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£464.15

(exc. VAT)

£556.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£464.15
5 +£458.58

*price indicative

RS Stock No.:
276-6703
Mfr. Part No.:
L000434-04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Multi-Band Antenna

Connector Type

SMA, SMA RP

Minimum Frequency

617MHz

Antenna Mount Type

Screw

Gain

28dB

Internal/External

External

Antenna Physical Form

Dome

Lead Length

5.18m

Series

FP40

Directivity

Omni-Directional

Maximum Frequency

7125MHz

Antenna Internal Construction

Low Profile

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

CE, UL94 V0, category 4, UN ECE R118, IP67, MIL-STD-810G, ASTM D4674, UV, 507.5, Method 514.6, UKCA, R118, IEC 60068-2-27, RoHS

Number of Bands

6

COO (Country of Origin):
MY
The TE Connectivity dome or puck 8-port antenna which antennas provide an all-in-one solution for LTE/5G, Wi-Fi, GNSS and Bluetooth in high bandwidth mobile connectivity applications. The antenna is terminated using rp-sma, sma, tnc connectors and it is omnidirectional. It has linear polarization.

Configurations available up to 14-ports incorporating next generation technology

4G, 5G, CBRS, Wi-Fi, Bluetooth, GNSS coverage from a single antenna

Designed for applications demanding the highest data rates and lowest latency

Future proofed against future 4G and 5G frequency rollouts up to 7125 MHz

Compatible with all gateways & routers from major manufacturers

R118 compliant cables

Stylish and aesthetical design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy