TE Connectivity L000423-04 Shark Fin Multi-Band Antenna with SMA, SMA RP Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth

Subtotal (1 box of 4 units)*

£1,785.772

(exc. VAT)

£2,142.928

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4 +£446.443£1,785.77

*price indicative

RS Stock No.:
276-6678
Mfr. Part No.:
L000423-04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band)

Frequency Range

617 – 7125 MHz

Connector Type

SMA, SMA RP

Antenna Mounting Type

Stud

Gain

2 dB, 3.3 dB, 3.7 dB, 3 dB, 4.6 dB, 4.8 dB

Internal/External

External

Antenna Physical Form

Shark Fin

Lead Length

5.3m

Series

FP20

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Physical Form

Shark Fin

Connector Gender

Male

COO (Country of Origin):
MY
The TE Connectivity shark fin 8-port antenna which provide a combination of 4G, 5G, CBRS, Wi-Fi, Bluetooth and GNSS to address your connectivity requirements. The antenna is terminated using rp-sma, sma, tnc connectors and it is omnidirectional. It has linear polarization.

Antenna style shark fin
Mounting location external
Antenna type shark fin
Band type multi band
Port configuration multiple ports

Related links