TE Connectivity L000423-04 Shark Fin Multi-Band Antenna with SMA, SMA RP Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth
- RS Stock No.:
- 276-6679
- Mfr. Part No.:
- L000423-04
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£453.24
(exc. VAT)
£543.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | £453.24 |
| 4 - 9 | £446.44 |
| 10 + | £441.31 |
*price indicative
- RS Stock No.:
- 276-6679
- Mfr. Part No.:
- L000423-04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band) | |
| Frequency Range | 617 – 7125 MHz | |
| Connector Type | SMA, SMA RP | |
| Antenna Mounting Type | Stud | |
| Antenna Physical Form | Shark Fin | |
| Gain | 2 dB, 3.3 dB, 3.7 dB, 3 dB, 4.6 dB, 4.8 dB | |
| Internal/External | External | |
| Lead Length | 5.3m | |
| Series | FP20 | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Monopole | |
| Physical Form | Shark Fin | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band) | ||
Frequency Range 617 – 7125 MHz | ||
Connector Type SMA, SMA RP | ||
Antenna Mounting Type Stud | ||
Antenna Physical Form Shark Fin | ||
Gain 2 dB, 3.3 dB, 3.7 dB, 3 dB, 4.6 dB, 4.8 dB | ||
Internal/External External | ||
Lead Length 5.3m | ||
Series FP20 | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Monopole | ||
Physical Form Shark Fin | ||
Connector Gender Male | ||
- COO (Country of Origin):
- MY
The TE Connectivity shark fin 8-port antenna which provide a combination of 4G, 5G, CBRS, Wi-Fi, Bluetooth and GNSS to address your connectivity requirements. The antenna is terminated using rp-sma, sma, tnc connectors and it is omnidirectional. It has linear polarization.
Antenna style shark fin
Mounting location external
Antenna type shark fin
Band type multi band
Port configuration multiple ports
Mounting location external
Antenna type shark fin
Band type multi band
Port configuration multiple ports
Related links
- TE Connectivity L000423-04 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-01 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-03 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-05 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-10 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-02 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-07 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-13 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
