TE Connectivity L000423-10 Shark Fin Multi-Band Antenna with SMA Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth (BLE),

Bulk discount available

Subtotal (1 unit)*

£365.56

(exc. VAT)

£438.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 3£365.56
4 - 9£360.08
10 +£355.94

*price indicative

Packaging Options:
RS Stock No.:
276-6692
Mfr. Part No.:
L000423-10
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), WiFi, WiFi (Dual Band)

Frequency Range

617 – 7125 MHz

Connector Type

SMA

Gain

2 dB, 3.3 dB, 3.7 dB, 3 dB, 4.6 dB, 4.8 dB

Antenna Mounting Type

Stud

Internal/External

External

Antenna Physical Form

Shark Fin

Series

FP20

Lead Length

5.3m

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Physical Form

Shark Fin

Connector Gender

Male

COO (Country of Origin):
MY
The TE Connectivity shark fin 5-port antennas which provide a combination of 4G, 5G, CBRS, Wi-Fi, Bluetooth and GNSS to address your connectivity requirements. The product family includes multi-port aerodynamic solutions, along with a range of additional whip antenna and connector options to suit all major vehicular gateways and routers.

Antenna style shark fin
Mounting location external
Antenna type shark fin
Band type multi band
Port configuration multiple ports

Related links