TE Connectivity Shark Fin Multi-Band Antenna with SMA Connector

Subtotal (1 box of 4 units)*

£1,152.252

(exc. VAT)

£1,382.704

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4 +£288.063£1,152.25

*price indicative

RS Stock No.:
276-6691
Mfr. Part No.:
L000423-10
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Multi-Band Antenna

Minimum Frequency

617MHz

Connector Type

SMA

Antenna Mount Type

Screw

Internal/External

External

Gain

4.8dB

Antenna Physical Form

Shark Fin

Lead Length

5.3m

Series

FP20

Directivity

Omni-Directional

Maximum Frequency

7125MHz

Antenna Internal Construction

Monopole

Connector Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The TE Connectivity shark fin 5-port antennas which provide a combination of 4G, 5G, CBRS, Wi-Fi, Bluetooth and GNSS to address your connectivity requirements. The product family includes multi-port aerodynamic solutions, along with a range of additional whip antenna and connector options to suit all major vehicular gateways and routers.

Antenna style shark fin

Mounting location external

Antenna type shark fin

Band type multi band

Port configuration multiple ports

Related links