Siretta ALPHA41/2M/SMAM/RP/S/19 I-Bar Multi-Band Antenna with SMA Connector, 700 MHz, 2700 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£12.74

(exc. VAT)

£15.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£12.74
10 - 24£12.39
25 - 49£12.06
50 - 99£11.76
100 +£11.46

*price indicative

RS Stock No.:
205-8715
Mfr. Part No.:
ALPHA41/2M/SMAM/RP/S/19
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

Connector Type

SMA

Bandwidth

2700MHz

Minimum Frequency

700MHz

Antenna Mount Type

Direct

Internal/External

Internal

Gain

2dBi

Antenna Physical Form

I-Bar

Lead Length

2m

Series

ALPHA 41

Directivity

Omni-Directional

Maximum Frequency

2700MHz

Connector Gender

Male

Standards/Approvals

Meets all EU criteria for electronic goods

Number of Bands

2

COO (Country of Origin):
TW
The Siretta Alpha 41 is a flexible over moulded antenna designed for vertical polarisation but having similar properties in the horizontal plane. The antenna comes fitted with a quality 3M adhesive pad for simple installation.

Overall Frequency Coverage 700-960 and 1700-2700MHz

Ideal for Wireless LAN and Bluetooth

Slim unobtrusive design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy