Siretta OSCAR421/0.4M/NTYPEF/S/S/19 Square Multiband Antenna with RG 58 Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE),
- RS Stock No.:
- 202-4088
- Mfr. Part No.:
- OSCAR421/0.4M/NTYPEF/S/S/19
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£69.91
(exc. VAT)
£83.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 14 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £69.91 |
| 5 - 9 | £65.92 |
| 10 - 24 | £60.25 |
| 25 - 49 | £57.23 |
| 50 + | £55.80 |
*price indicative
- RS Stock No.:
- 202-4088
- Mfr. Part No.:
- OSCAR421/0.4M/NTYPEF/S/S/19
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi | |
| Frequency Range | 700 → 960 MHz, 1700 → 2700 MHz | |
| Connector Type | RG 58 | |
| Gain | 5 dBi, 9dBi | |
| Internal/External | External | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Antenna Physical Form | Square | |
| Series | Oscar 421 | |
| Lead Length | 0.4m | |
| Antenna Directivity | Directional | |
| Includes Lead | Yes | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi | ||
Frequency Range 700 → 960 MHz, 1700 → 2700 MHz | ||
Connector Type RG 58 | ||
Gain 5 dBi, 9dBi | ||
Internal/External External | ||
Antenna Mounting Type Through Hole/Bolted | ||
Antenna Physical Form Square | ||
Series Oscar 421 | ||
Lead Length 0.4m | ||
Antenna Directivity Directional | ||
Includes Lead Yes | ||
Connector Gender Female | ||
- COO (Country of Origin):
- TW
The Siretta Oscar 421 is an excellent panel antenna covering many popular frequencies in use today. Its radome is UV and water resistant making it a great outdoor antenna. Ideal for use in sports arenas and shopping malls to provide either telephone or WiFi network access services. Fitted with 0.4M RG58 tails ready for connection to standard or low loss cable for extended distance to the Transmitter/Receiver. The flat panel design pushes out the signal in one direction enabling a higher directional gain to be achieved.
Weather and UV Resistant
MIMO Directional Antenna
9dBi Peak Gain
MIMO Directional Antenna
9dBi Peak Gain
Related links
- Siretta OSCAR420/0.4M/NTYPEF/S/S/19 Whip Multiband Antenna with N Type Connector 4G (LTE), WiFi
- Siretta OSCAR42/X/NTYPEF/S/S/19 Rod Multi-Band Antenna with Type N Female Connector 3G (UTMS), 4G (LTE)
- Siretta TANGO40/x/NTYPEF/S/S/32 Stubby Multiband Antenna with N Type Connector 3G (UTMS) WiFi
- Siretta DELTA26/X/SMAM/S/S/19 Whip Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ALPHA41/2M/SMAM/RP/S/19 Blade Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ALPHA14/0.5M/SMAM/S/S/26 Square Multiband Antenna with SMA Connector 3G (UTMS) ISM
- Siretta TANGO58B/X/NTYPEF/36 Dome Multiband Antenna with N Type Female Connector 3G (UTMS)
- Siretta TANGO58/X/NTYPEF/36 Dome Multiband Antenna with N Type Female Connector 3G (UTMS) 4G
