Siretta OSCAR420/0.4M/NTYPEF/S/S/19 Whip Multiband Antenna with N Type Connector, 3G (UTMS), 4G (LTE), WiFi

Bulk discount available

Subtotal (1 unit)*

£65.65

(exc. VAT)

£78.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£65.65
5 - 9£61.90
10 - 24£58.03
25 - 49£56.55
50 +£55.14

*price indicative

RS Stock No.:
202-4087
Mfr. Part No.:
OSCAR420/0.4M/NTYPEF/S/S/19
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

3G (UTMS), 4G (LTE), WiFi

Frequency Range

700 → 960, 1700 → 2700 MHz

Connector Type

N Type

Gain

3 dBi, 7dBi

Antenna Physical Form

Whip

Internal/External

External

Antenna Mounting Type

Through Hole/Bolted

Series

Oscar 420

Lead Length

0.4m

Antenna Directivity

Omnidirectional

Includes Lead

No

Connector Gender

Female

COO (Country of Origin):
TW
The Siretta Oscar 420 is a great antenna covering many popular frequencies in use today. Its radome is UV and water resistant making it a great outdoor antenna. Fitted with 0.4M RG58 tails ready for connection to standard or low loss cable for extended distance to the Transmitter/Receiver. The Oscar 420 is fitted with an aluminium bracket for wall mounting and comes supplied with a clamp for fitting to a standard mast.

Weatherproof and UV Resistant
MIMO Antenna
7dBi Peak Gain

Related links