Siretta OSCAR42/X/NTYPEF/S/S/19 Rod Multi-Band Antenna with Type N Female Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 238-9552
- Mfr. Part No.:
- OSCAR42/X/NTYPEF/S/S/19
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£49.44
(exc. VAT)
£59.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 13 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £49.44 |
| 5 - 9 | £45.97 |
| 10 - 24 | £43.68 |
| 25 - 49 | £41.49 |
| 50 + | £39.43 |
*price indicative
- RS Stock No.:
- 238-9552
- Mfr. Part No.:
- OSCAR42/X/NTYPEF/S/S/19
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 700 → 960 MHz, 1700 → 2700 MHz | |
| Connector Type | Type N Female | |
| Antenna Mounting Type | Wall/Pole | |
| Antenna Physical Form | Rod | |
| Gain | 4dB | |
| Internal/External | External | |
| Series | Oscar 42 | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | No | |
| Physical Form | Rod | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 700 → 960 MHz, 1700 → 2700 MHz | ||
Connector Type Type N Female | ||
Antenna Mounting Type Wall/Pole | ||
Antenna Physical Form Rod | ||
Gain 4dB | ||
Internal/External External | ||
Series Oscar 42 | ||
Antenna Directivity Omnidirectional | ||
Includes Lead No | ||
Physical Form Rod | ||
Connector Gender Female | ||
- COO (Country of Origin):
- TW
The Siretta the Oscar 42 is a compact, weather resistant, Quad band GPRS/3G and 4G multiband antenna designed for wall / bracket mounting. The Oscar 42 is weather resistant in its construction and comes with a stainless steel wall mounting bracket.The antenna itself is fixed to the bracket using the supplied nut and washer.Suitable cables for the Oscar 42 are available from Siretta (see RF Cables section). Popular cable lengths are 5m, 10m and 15m.
Compact design at 300mm length
700-960, 1700-2700MHz range
Gain: 1dB (700-960MHz), 4dB (1.7-2.7GHz) typical
700-960, 1700-2700MHz range
Gain: 1dB (700-960MHz), 4dB (1.7-2.7GHz) typical
Related links
- Siretta OSCAR421/0.4M/NTYPEF/S/S/19 Square Multiband Antenna with RG 58 Connector 3G (UTMS)
- Siretta TANGO40/x/NTYPEF/S/S/32 Stubby Multiband Antenna with N Type Connector 3G (UTMS) WiFi
- Siretta TANGO58B/X/NTYPEF/36 Dome Multiband Antenna with N Type Female Connector 3G (UTMS)
- Siretta TANGO58/X/NTYPEF/36 Dome Multiband Antenna with N Type Female Connector 3G (UTMS) 4G
- Siretta OSCAR42b/X/NTYPEF/S/S/19 Rod Multi-Band Antenna with Type N Female Connector, 4G (LTE)
- Siretta OSCAR41/x/NTYPEF/S/S/29 Whip Multiband Antenna with N Type Female Connector 3G (UTMS), 4G
- Siretta DELTA26/X/SMAM/S/S/19 Whip Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ALPHA41/2M/SMAM/RP/S/19 Blade Multiband Antenna with SMA Connector 3G (UTMS) WiFi
