Siretta OSCAR42b/X/NTYPEF/S/S/19 Rod Multi-Band Antenna with Type N Female Connector, 4G (LTE)
- RS Stock No.:
- 278-031
- Mfr. Part No.:
- OSCAR42b/X/NTYPEF/S/S/19
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£53.01
(exc. VAT)
£63.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £53.01 |
| 10 + | £47.71 |
*price indicative
- RS Stock No.:
- 278-031
- Mfr. Part No.:
- OSCAR42b/X/NTYPEF/S/S/19
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 700 → 960 MHZ | |
| Connector Type | Type N Female | |
| Internal/External | External | |
| Antenna Physical Form | Rod | |
| Series | OSCAR42b | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 4G (LTE) | ||
Frequency Range 700 → 960 MHZ | ||
Connector Type Type N Female | ||
Internal/External External | ||
Antenna Physical Form Rod | ||
Series OSCAR42b | ||
- COO (Country of Origin):
- TW
The Siretta Oscar 42 is a compact, weather-resistant Quad band GPRS/3G and 4G multiband antenna designed for enclosure mounting. It features durable construction with the mating half of the N-type connector fitted to the feeder cable. Suitable cables, including popular lengths of 5m, 10m, and 15m, are available from Siretta.
Compact design
700-960 1700-2700MHz range
Gain 1dB 4dB typical
Designed for Enclosure Mounting
700-960 1700-2700MHz range
Gain 1dB 4dB typical
Designed for Enclosure Mounting
Related links
- Siretta OSCAR42/X/NTYPEF/S/S/19 Rod Multi-Band Antenna with Type N Female Connector 3G (UTMS), 4G (LTE)
- Siretta OSCAR63/X/NTYPEF/S/29 Square Multi-Band Antenna with N Type Female Connector 4G (LTE) Bluetooth
- Siretta OSCAR420/0.4M/NTYPEF/S/S/19 Whip Multiband Antenna with N Type Connector 4G (LTE), WiFi
- Siretta OSCAR421/0.4M/NTYPEF/S/S/19 Square Multiband Antenna with RG 58 Connector 3G (UTMS)
- Siretta TANGO40/x/NTYPEF/S/S/32 Stubby Multiband Antenna with N Type Connector 3G (UTMS) WiFi
- Siretta OSCAR64/X/NTYPEF/S/29 Panel Multiband Antenna with N Type Female Connector 5G
- Siretta TANGO58/X/NTYPEF/36 Dome Multiband Antenna with N Type Female Connector 3G (UTMS) 4G
- Siretta TANGO58B/X/NTYPEF/36 Dome Multiband Antenna with N Type Female Connector 3G (UTMS)
