Siretta OSCAR63/X/NTYPEF/S/29 Square Multi-Band Antenna with N Type Female Connector, 4G, 4G (LTE), 5G (LTE), Bluetooth

Bulk discount available

Subtotal (1 unit)*

£132.37

(exc. VAT)

£158.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£132.37
10 - 24£128.98
25 +£125.75

*price indicative

RS Stock No.:
276-7712
Mfr. Part No.:
OSCAR63/X/NTYPEF/S/29
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

4G, 4G (LTE), 5G (LTE), Bluetooth (BLE), ISM Band, WiFi, WiFi (Dual Band)

Frequency Range

2.6 → 8 GHz

Connector Type

N Type Female

Antenna Mounting Type

Wall/Pole

Internal/External

External

Gain

7.84dBi

Antenna Physical Form

Square

Series

OSCAR 63

Lead Length

166mm

COO (Country of Origin):
TW
The Siretta Oscar 63 is a ultra wideband high gain outdoor panel antenna designed for 4G, 5G, Wi-Fi 6E, and upcoming Wi-Fi 7 technologies. Its high gain and wide frequency support ensure excellent performance for cellular communication, IoT devices, and high speed Wi-Fi connectivity.

Adjustable mount allows positioning for best signal
Ground Plane independent

Related links