INSYS icom 10019504 Round Multi-Band Antenna with SMA Connector

Subtotal (1 unit)*

£34.44

(exc. VAT)

£41.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.44

*price indicative

RS Stock No.:
100-819
Mfr. Part No.:
10019504
Brand:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Product Type

Multi-Band Antenna

Connector Type

SMA

Minimum Frequency

2500MHz

Antenna Mount Type

Adhesive

Antenna Physical Form

Round

Gain

1.2dBi

Series

INSYS icom

Lead Length

3m

Maximum Frequency

2700MHz

Standards/Approvals

RoHS

COO (Country of Origin):
SK
The Insys icom cellular antenna is a magnetic antenna designed to support 4G, 3G and 2G networks with an SMA connector.

Compact and easy mounting

Internal and external use

Related links