INSYS icom 10022309 Square Multi-Band Antenna with SMA Connector

Subtotal (1 unit)*

£50.48

(exc. VAT)

£60.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.48

*price indicative

RS Stock No.:
100-796
Mfr. Part No.:
10022309
Brand:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Product Type

Multi-Band Antenna

Bandwidth

2700MHz

Minimum Frequency

2500MHz

Connector Type

SMA

Gain

4.4dBi

Antenna Mount Type

Adhesive

Antenna Physical Form

Square

Series

INSYS icom

Lead Length

3m

Maximum Frequency

2700MHz

Lead Included

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
SK
The Insys icom roof mount antenna is designed to support 4G, 3G and 2G networks with an SMA connector.

Compact design and stable mounting

Vandal-proof

Internal and external use

Related links