Molex 105263-0002 Square Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 218-2039
- Mfr. Part No.:
- 105263-0002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.44
(exc. VAT)
£7.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 812 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 2 | £3.22 | £6.44 |
| 4 - 8 | £3.15 | £6.30 |
| 10 - 98 | £2.765 | £5.53 |
| 100 - 248 | £2.405 | £4.81 |
| 250 + | £2.30 | £4.60 |
*price indicative
- RS Stock No.:
- 218-2039
- Mfr. Part No.:
- 105263-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 824 → 894 MHz, 880 → 960 MHz, 1710 → 1880 MHz, 1850 → 1990 MHz, 1920 → 2170 MHz, 2500 → 2690 MHz | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Adhesive | |
| Internal/External | Internal | |
| Gain | 3dBi | |
| Lead Length | 0.15m | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 824 → 894 MHz, 880 → 960 MHz, 1710 → 1880 MHz, 1850 → 1990 MHz, 1920 → 2170 MHz, 2500 → 2690 MHz | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Adhesive | ||
Internal/External Internal | ||
Gain 3dBi | ||
Lead Length 0.15m | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
Molex 105263 Series Multiband Antenna, 3 dBi Gain, 0.15m Lead Length - 105263-0002
This multiband antenna is a flexible internal solution designed for reliable wireless connectivity across multiple cellular protocols. Specifically engineered for 2G, 3G, and 4G LTE applications, it features an omnidirectional design that allows for seamless signal reception. With a compact size measuring 106.7mm in length and a cable length of 150.00mm, this adhesive mount antenna is ideal for space-constrained environments.
Features & Benefits
• Designed for 2G, 3G, and 4G LTE compatibility
• Omnidirectional pattern ensures reliable signal coverage
• Adhesive mounting simplifies installation on various surfaces
• Internal configuration fits compact applications
• MHF connector enables easy integration with devices
• Peak gain of 3 dBi enhances overall performance
• Omnidirectional pattern ensures reliable signal coverage
• Adhesive mounting simplifies installation on various surfaces
• Internal configuration fits compact applications
• MHF connector enables easy integration with devices
• Peak gain of 3 dBi enhances overall performance
Applications
• Used for mobile network devices requiring robust signal
• Suitable for IoT needing consistent connectivity
• Ideal for embedded systems in automation technology
• Utilised in electronic devices requiring compact internal antennas
• Suitable for IoT needing consistent connectivity
• Ideal for embedded systems in automation technology
• Utilised in electronic devices requiring compact internal antennas
What types of environments are best suited for this antenna?
The antenna's adhesive mount allows it to be installed in various environments, including compact spaces in electronic devices, making it a perfect choice for both industrial and consumer applications.
How does the antenna's omnidirectional feature impact performance?
The omnidirectional design allows the antenna to receive signals from all directions, which is beneficial in areas with unpredictable signal orientation or when multiple network sources are present.
Is this antenna compatible with various network technologies?
Yes, it supports multiple cellular protocols including GSM, GPRS, UMTS, and LTE, ensuring diverse applications across different mobile network technologies.
Related links
- Molex 105263-0002 Square Multiband Antenna with MHF Connector 3G (UTMS), 4G (LTE)
- Molex 105263-0001 Square Antenna 3G (UTMS), 4G (LTE)
- Molex 105263-0001 Square Omnidirectional Antenna 3G (UTMS), 4G (LTE)
- Molex 105263-0003 Square Omnidirectional Antenna 3G (UTMS), 4G (LTE)
- INSYS icom 10022309 Square Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- TE Connectivity CFS60383P-30D43F Square Multiband Antenna with 4.3- 10 Connector 3G (UTMS)
- Siretta OSCAR421/0.4M/NTYPEF/S/S/19 Square Multiband Antenna with RG 58 Connector 3G (UTMS)
- Siretta ALPHA14/0.5M/SMAM/S/S/26 Square Multiband Antenna with SMA Connector 3G (UTMS) ISM
