Siretta ECHO34/0.1M/UFL/S/S/17 Patch WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 202-4079
- Mfr. Part No.:
- ECHO34/0.1M/UFL/S/S/17
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£15.53
(exc. VAT)
£18.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.53 |
| 5 - 9 | £14.56 |
| 10 - 49 | £13.19 |
| 50 - 99 | £12.04 |
| 100 + | £11.45 |
*price indicative
- RS Stock No.:
- 202-4079
- Mfr. Part No.:
- ECHO34/0.1M/UFL/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Patch | |
| Mounting Type | PCB | |
| Antenna Mounting Type | PCB | |
| Connector Type | UFL | |
| Gain | 2dBi | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Height | 25mm | |
| Width | 5.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | Echo 34 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Patch | ||
Mounting Type PCB | ||
Antenna Mounting Type PCB | ||
Connector Type UFL | ||
Gain 2dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Height 25mm | ||
Width 5.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Echo 34 | ||
The Siretta Echo 34 is a compact and active WiFi/ Bluetooth/Zigbee embedded low profile antenna. This low profile ceramic patch antenna is perfect for WiFi applications designed to include embedded solutions that can still produce high levels of performance despite its small form factor. The Echo 34 is supplied, as standard, with 100mm 1.13mm Ø coaxial cable, terminated with a UFL connector. Custom cable lengths and alternative connector types can be supplied for volume requirements.
WiFi / Bluetooth and Zigbee Antenna
Ceramic Package
Ceramic Package
Related links
- Siretta TANGO28/0.1M/IPEX/S/S/35 Stubby WiFi Antenna with IPEX Bluetooth (BLE), WiFi
- Molex 212330-0100 Patch WiFi Antenna with UFL Connector WiFi
- Siretta TANGO12/2M/SMAM/SMAM/RP/S/17 Puck WiFi Antenna with SMA RP Connector WiFi, ZigBee
- Siretta TANGO25/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector WiFi
- Molex 47950-0011 Patch WiFi Antenna with Micro-Coaxial RF Connector WiFi
- Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector WiFi, ZigBee
- Siretta ECHO19/0.1M/UFL/S/S/17 PCB GPS Antenna with UFL Connector, GPS
- Siretta DELTA14/SMAM/S/RP/11 Stubby WiFi Antenna with SMA RP Connector WiFi
