Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 250-5288
- Mfr. Part No.:
- PRO-IS-237
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.34
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 616 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.17 | £6.34 |
| 10 - 18 | £2.86 | £5.72 |
| 20 - 48 | £2.805 | £5.61 |
| 50 - 98 | £2.705 | £5.41 |
| 100 + | £2.235 | £4.47 |
*price indicative
- RS Stock No.:
- 250-5288
- Mfr. Part No.:
- PRO-IS-237
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Antenna Physical Form | Patch | |
| Frequency Range | 2.4 GHz | |
| Mounting Type | Adhesive | |
| Connector Type | MHF1 | |
| Antenna Mounting Type | Adhesive | |
| Gain | 3dBi | |
| Connector Gender | Female | |
| Cable Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Antenna Physical Form Patch | ||
Frequency Range 2.4 GHz | ||
Mounting Type Adhesive | ||
Connector Type MHF1 | ||
Antenna Mounting Type Adhesive | ||
Gain 3dBi | ||
Connector Gender Female | ||
Cable Length 100mm | ||
The Abracon make compact Wi-Fi/BT/BLE board antenna which have linear polarization. The size of this antenna is 22.0 x 11.27 x 0.8 mm and it is operates in 2400 to 2500 MHz frequency range. This adhesive mounting type antenna have MHF-1 (F) type connector and coaxial type cable having a length of 100 mm. These antennas are used in Wi-Fi/BT/BLE/ZigBee/ISM, IoT/ M2M, automation/ smart Home, healthcare devices, hand-free/ PC peripherals, video and surveillance.
High Gain of 3dBi
Easy integration using cable and connector
Customizable cable and Connector options
Easy integration using cable and connector
Customizable cable and Connector options
Related links
- Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector WiFi, ZigBee
- TE Connectivity 1513472-1 Antenna with MHF1 Connector WiFi, ZigBee
- Amphenol ST1226-20-001-A Whip Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity 2344657-4 WiFi Antenna with MHF Connector WiFi, ZigBee
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector WiFi, ZigBee
- Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector WiFi, ZigBee
- Abracon PRO-OB-607 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Amphenol ST0228-30-001-A Whip Antenna with SMA Connector WiFi, ZigBee
