TE Connectivity 1513472-1 Antenna with MHF1 Connector, Bluetooth (BLE), WiFi, ZigBee

Subtotal (1 pack of 60 units)*

£283.32

(exc. VAT)

£339.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
60 +£4.722£283.32

*price indicative

RS Stock No.:
526-197
Mfr. Part No.:
1513472-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Frequency Range

2480 → 2620 MHz, 5500 → 6200 MHz

Connector Type

MHF1

Mounting Type

Snap-In

Gain

3dBi

Antenna Directivity

Omnidirectional

Cable Length

0.6m

COO (Country of Origin):
CN
The TE Connectivity stamped metal antenna offers a sophisticated solution for dual-band wireless communication, seamlessly supporting Bluetooth and Wi-Fi applications. Designed for external mounting, this antenna boasts an omnidirectional configuration, ensuring robust signal reception in varied environments. Its snap-in installation facilitates quick and easy integration into systems, while the compact design allows for discreet placement in applications. With a peak gain between 3 to 6 dBi, it optimally enhances transmission capabilities across frequency ranges of 2480 to 2620 MHz and 5500 to 6200 MHz. This antenna is the ideal choice for industries seeking reliable wireless connectivity without compromising performance or design aesthetics.

Omnidirectional design enhances coverage and signal quality
Ideal for mounting in diverse indoor environments
Quick snap-in installation reduces setup time
Lightweight construction ensures minimal impact on overall system design
Complies with stringent EU RoHS regulations for environmental safety
Versatile compatibility with multiple wireless standards, including 802.11 a/b/g/n
Precision-engineered for optimal performance in Bluetooth and ZigBee applications
Includes multiple antenna terminations for flexible connectivity options

Related links