TE Connectivity 2344657-4 WiFi Antenna with MHF Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 474-901
- Mfr. Part No.:
- 2344657-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 200 units)*
£243.00
(exc. VAT)
£291.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £1.215 | £243.00 |
| 1000 + | £1.191 | £238.20 |
*price indicative
- RS Stock No.:
- 474-901
- Mfr. Part No.:
- 2344657-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Internal/External | Internal | |
| Frequency Range | 2400 → 2500 MHz, 5150 → 5875 MHz, 5925 → 7125 MHz | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | MHF | |
| Gain | 5.3dB | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 0.2m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Internal/External Internal | ||
Frequency Range 2400 → 2500 MHz, 5150 → 5875 MHz, 5925 → 7125 MHz | ||
Antenna Mounting Type Adhesive | ||
Connector Type MHF | ||
Gain 5.3dB | ||
Antenna Directivity Omnidirectional | ||
Cable Length 0.2m | ||
- COO (Country of Origin):
- CN
The TE Connectivity flexible PCB (FPC) antenna is designed to deliver exceptional performance across triple bands, making it ideal for Wi-Fi applications. Engineered for internal and embedded mounting, it features adhesive mounting for effortless installation. This omnidirectional antenna excels in various wireless applications, including Bluetooth and ZigBee, ensuring versatility in your connectivity needs. With robust construction and reliable signal integrity, it stands as a fleet-footed solution that meets the demands of modern wireless communication. The lightweight design and compact dimensions make it an efficient choice for space-constrained environments while maintaining significant signal strength. This product is compliant with stringent industry standards, ensuring safety and reliability in its operation.
Designed for effortless internal and embedded mounting to simplify integration
Omnidirectional performance ensures reliable connectivity from multiple angles
Lightweight construction allows for use in space-constrained applications
Adhesive mount offers convenience and stability during installation
Covers a wide frequency range for enhanced device compatibility
Omnidirectional performance ensures reliable connectivity from multiple angles
Lightweight construction allows for use in space-constrained applications
Adhesive mount offers convenience and stability during installation
Covers a wide frequency range for enhanced device compatibility
Related links
- Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector WiFi, ZigBee
- Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector WiFi, ZigBee
- Molex 2140610150 FPC WiFi Antenna with U.FL Connector WiFi, ZigBee
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector WiFi, ZigBee
- Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector WiFi, ZigBee
- Taoglas GW.51.5153 Whip WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-OB-607 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
- Abracon PRO-OB-440 OnBoard WiFi Antenna with SMA Connector WiFi, ZigBee
