Abracon PRO-IS-237 Patch WiFi Antenna with MHF1 Connector, Bluetooth (BLE), WiFi, ZigBee

Bulk discount available

Subtotal (1 bag of 100 units)*

£232.80

(exc. VAT)

£279.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 200£2.328£232.80
300 +£2.083£208.30

*price indicative

RS Stock No.:
250-5287
Mfr. Part No.:
PRO-IS-237
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

2.4 GHz

Antenna Mounting Type

Adhesive

Connector Type

MHF1

Mounting Type

Adhesive

Gain

3dBi

Connector Gender

Female

Cable Length

100mm

The Abracon make compact Wi-Fi/BT/BLE board antenna which have linear polarization. The size of this antenna is 22.0 x 11.27 x 0.8 mm and it is operates in 2400 to 2500 MHz frequency range. This adhesive mounting type antenna have MHF-1 (F) type connector and coaxial type cable having a length of 100 mm. These antennas are used in Wi-Fi/BT/BLE/ZigBee/ISM, IoT/ M2M, automation/ smart Home, healthcare devices, hand-free/ PC peripherals, video and surveillance.

High Gain of 3dBi
Easy integration using cable and connector
Customizable cable and Connector options

Related links