Taoglas GW.51.5153 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 288-4485
- Distrelec Article No.:
- 302-20-251
- Mfr. Part No.:
- GW.51.5153
- Brand:
- Taoglas
Subtotal (1 unit)*
£7.59
(exc. VAT)
£9.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.59 |
*price indicative
- RS Stock No.:
- 288-4485
- Distrelec Article No.:
- 302-20-251
- Mfr. Part No.:
- GW.51.5153
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Frequency Range | 2.4 → 2.5 GHz | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Mounting Type | Screw Mount | |
| Gain | 5dBi | |
| Connector Gender | Male | |
| Cable Length | 198mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Frequency Range 2.4 → 2.5 GHz | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Mounting Type Screw Mount | ||
Gain 5dBi | ||
Connector Gender Male | ||
Cable Length 198mm | ||
- COO (Country of Origin):
- TW
The 2.4/5.8GHz 5dBi Terminal Mount Dipole Antenna designed for superior performance and reliability. With a hinged RP-SMA(M) connector and high efficiency up to 80%, it is ideal for applications such as Bluetooth, BLE, ZigBee, and Wireless LAN. The antenna has a peak gain of up to 5dBi, making it a cost-effective choice for indoor or outdoor use.
2.4/5.8GHz Band Operation
5dBi Gain for improved performance
Hinged RP-SMA (M) Connector for easy installation
Height 198mm and Diameter 13mm for compact design
RoHS and Reach Compliant for environmental regulations
5dBi Gain for improved performance
Hinged RP-SMA (M) Connector for easy installation
Height 198mm and Diameter 13mm for compact design
RoHS and Reach Compliant for environmental regulations
Related links
- Abracon PRO-EX-348 Whip WiFi Antenna with SMA Male RP Connector WiFi, ZigBee
- Amphenol ST1226-20-001-A Whip Antenna with SMA Connector WiFi, ZigBee
- Amphenol ST0228-30-001-A Whip Antenna with SMA Connector WiFi, ZigBee
- Amphenol ST0228-30-502-A Whip Antenna with RP SMA Connector WiFi, ZigBee
- Amphenol ST1226-20-501-A Whip Antenna with RP SMA Connector WiFi, ZigBee
- Abracon AEACAC049009-S2400 Whip WiFi Antenna with IPEX Connector WiFi, ZigBee
- Amphenol ST0228-30-501-A Whip Antenna with RP SMA Connector WiFi, ZigBee
- Banner BWA-2O2-C T-Bar WiFi Antenna with RP SMA Connector WiFi, ZigBee