Molex 2140610150 FPC WiFi Antenna with U.FL Connector, Bluetooth (BLE), WiFi, ZigBee

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.71

(exc. VAT)

£5.652

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,154 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£2.355£4.71
20 - 198£2.125£4.25
200 +£1.96£3.92

*price indicative

RS Stock No.:
323-702
Mfr. Part No.:
2140610150
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

Internal

Antenna Physical Form

FPC

Frequency Range

2.4 → 5.85 GHz

Antenna Mounting Type

Adhesive

Connector Type

U.FL

Mounting Type

Adhesive Mount

Gain

6.4dBi

Antenna Directivity

Omnidirectional

Cable Length

150mm

COO (Country of Origin):
CN
The Molex 2.4GHz or 5GHz Wi-Fi on-metal antenna with a 150.00mm cable length. Compatible with U.FL or I-PEX MHF connectors.

EU RoHS compliant
REACH SVHC compliant
Low-Halogen

Related links