Molex 212330-0100 Patch WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi

Bulk discount available

Subtotal (1 tape of 8 units)*

£20.352

(exc. VAT)

£24.424

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 304 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
8 - 24£2.544£20.35
32 - 56£2.343£18.74
64 - 88£2.119£16.95
96 +£2.035£16.28

*price indicative

RS Stock No.:
200-1811
Mfr. Part No.:
212330-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

Bluetooth (BLE), WiFi

Antenna Physical Form

Patch

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Connector Type

UFL

Gain

2.4, 2.6, 3.9dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Weight

2.365g

Width

20mm

Series

212330

COO (Country of Origin):
CN
The Molex 212330 series is a 4x4 MIMO flexible monopole type antenna for high speed Wi-Fi network. It is made from poly-flexible material and has size of 70mm x 20mm with double sided 3M adhesive for peel and stick easy mounting. The area of application of this antenna is high speed HD video streaming, high capacity communication network, like router, gateway, set-top box.

Linear polarization
I-PEX MHF I (U.FL compatible) connector
Cable and connector can be customized

Related links