KYOCERA AVX 1000423 Plate WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi

Bulk discount available

Subtotal (1 unit)*

£6.59

(exc. VAT)

£7.91

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.59
10 - 24£6.42
25 - 49£6.28
50 +£6.11

*price indicative

RS Stock No.:
202-4167
Mfr. Part No.:
1000423
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Plate

Antenna Mounting Type

PCB

Connector Type

UFL

Mounting Type

Direct

Gain

0.6, 4.5dBi

Connector Gender

Female

Cable Length

100mm

Antenna Directivity

Omnidirectional

Weight

1.6g

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The AVX WLAN / BT / ZigBee stamped metal antenna deliver on the key needs of device designers for higher functionality and performance in smaller and thinner designs.

superior RF field containment
Quicker time to market

Related links