KYOCERA AVX 1000423 Plate WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
202-4166
Mfr. Part No.:
1000423
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Antenna Physical Form

Plate

Frequency Range

2.4 GHz, 5 GHz

Connector Type

UFL

Mounting Type

Direct

Antenna Mounting Type

PCB

Gain

0.6, 4.5dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Cable Length

100mm

Weight

1.6g

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The AVX WLAN / BT / ZigBee stamped metal antenna deliver on the key needs of device designers for higher functionality and performance in smaller and thinner designs.

superior RF field containment
Quicker time to market

Related links