KYOCERA AVX W3P35X8W04-U100D3B0A Plate WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 202-4213
- Mfr. Part No.:
- W3P35X8W04-U100D3B0A
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 box of 1000 units)*
£1,638.00
(exc. VAT)
£1,966.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £1.638 | £1,638.00 |
| 2000 - 4000 | £1.596 | £1,596.00 |
| 5000 + | £1.556 | £1,556.00 |
*price indicative
- RS Stock No.:
- 202-4213
- Mfr. Part No.:
- W3P35X8W04-U100D3B0A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Internal/External | Internal | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Antenna Physical Form | Plate | |
| Mounting Type | Adhesive Mount | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | UFL | |
| Connector Gender | Male | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Weight | 0.3g | |
| Width | 8.50mm | |
| Series | W3 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Internal/External Internal | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Antenna Physical Form Plate | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Connector Type UFL | ||
Connector Gender Male | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Weight 0.3g | ||
Width 8.50mm | ||
Series W3 | ||
- COO (Country of Origin):
- CN
The AVX Embedded Wi-Fi antenna design with foam on the back side to minimize the detuning of the antenna on different surfaces that delivers on the key needs of todays wireless product designers: miniaturized design and superior signal sensitivity.
Extensive RF experience
Global operations & design support
Global operations & design support
Related links
- KYOCERA AVX W3P35X8W04-U100D3B0A Plate WiFi Antenna with UFL Connector WiFi
- KYOCERA AVX W2P15X7W04-U100D3B0A Plate WiFi Antenna with UFL Connector WiFi
- KYOCERA AVX W1P35X8W04-U100D3B0A Plate WiFi Antenna with UFL Connector WiFi
- KYOCERA AVX 1000423 Plate WiFi Antenna with UFL Connector WiFi
- KYOCERA AVX 1000418 Plate WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Molex 212330-0100 Patch WiFi Antenna with UFL Connector WiFi
