KYOCERA AVX 1000418 Plate WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi

Subtotal (1 tray of 54 units)*

£207.468

(exc. VAT)

£248.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
54 +£3.842£207.47

*price indicative

RS Stock No.:
202-4163
Mfr. Part No.:
1000418
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Internal/External

External

RF Protocols

Bluetooth (BLE), WiFi

Frequency Range

2.4 GHz, 5.8 GHz

Antenna Physical Form

Plate

Mounting Type

Direct

Antenna Mounting Type

PCB

Connector Type

UFL

Gain

4, 4.2dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Connector Gender

Female

Weight

1.6g

Width

11.3mm

COO (Country of Origin):
CN
The AVX WLAN BT ZigBee embedded stamped metal antenna use specific technology in a trace configuration to provide high performance. This antenna has unique features enabling limited range RF tuning.

superior RF field containment
Quicker time to market

Related links