KYOCERA AVX 1000418 Plate WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 202-4164
- Mfr. Part No.:
- 1000418
- Brand:
- KYOCERA AVX
Subtotal (1 unit)*
£5.06
(exc. VAT)
£6.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 135 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.06 |
*price indicative
- RS Stock No.:
- 202-4164
- Mfr. Part No.:
- 1000418
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Internal/External | External | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Frequency Range | 2.4 GHz, 5.8 GHz | |
| Antenna Physical Form | Plate | |
| Mounting Type | Direct | |
| Connector Type | UFL | |
| Antenna Mounting Type | PCB | |
| Gain | 4, 4.2dBi | |
| Connector Gender | Female | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Weight | 1.6g | |
| Width | 11.3mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Antenna Physical Form Plate | ||
Mounting Type Direct | ||
Connector Type UFL | ||
Antenna Mounting Type PCB | ||
Gain 4, 4.2dBi | ||
Connector Gender Female | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Weight 1.6g | ||
Width 11.3mm | ||
- COO (Country of Origin):
- CN
The AVX WLAN BT ZigBee embedded stamped metal antenna use specific technology in a trace configuration to provide high performance. This antenna has unique features enabling limited range RF tuning.
superior RF field containment
Quicker time to market
Quicker time to market
Related links
- KYOCERA AVX 1000418 Plate WiFi Antenna with UFL Connector WiFi
- KYOCERA AVX 1000423 Plate WiFi Antenna with UFL Connector WiFi
- KYOCERA AVX W2P15X7W04-U100D3B0A Plate WiFi Antenna with UFL Connector WiFi
- KYOCERA AVX W3P35X8W04-U100D3B0A Plate WiFi Antenna with UFL Connector WiFi
- KYOCERA AVX W1P35X8W04-U100D3B0A Plate WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- Siretta TANGO28/0.1M/IPEX/S/S/35 Stubby WiFi Antenna with IPEX Bluetooth (BLE), WiFi
