Molex 212330-0100 Patch WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 200-1812
- Mfr. Part No.:
- 212330-0100
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£6.32
(exc. VAT)
£7.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 306 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £3.16 | £6.32 |
*price indicative
- RS Stock No.:
- 200-1812
- Mfr. Part No.:
- 212330-0100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Connector Type | UFL | |
| Gain | 2.4, 2.6, 3.9dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 100mm | |
| Weight | 2.365g | |
| Width | 20mm | |
| Series | 212330 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Connector Type UFL | ||
Gain 2.4, 2.6, 3.9dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 100mm | ||
Weight 2.365g | ||
Width 20mm | ||
Series 212330 | ||
- COO (Country of Origin):
- CN
The Molex 212330 series is a 4x4 MIMO flexible monopole type antenna for high speed Wi-Fi network. It is made from poly-flexible material and has size of 70mm x 20mm with double sided 3M adhesive for peel and stick easy mounting. The area of application of this antenna is high speed HD video streaming, high capacity communication network, like router, gateway, set-top box.
Linear polarization
I-PEX MHF I (U.FL compatible) connector
Cable and connector can be customized
I-PEX MHF I (U.FL compatible) connector
Cable and connector can be customized
Related links
- Molex 212330-0100 Patch WiFi Antenna with UFL Connector WiFi
- Molex 211996-0100 Patch WiFi Antenna WiFi
- Molex 206994-0100 Patch WiFi Antenna WiFi
- Siretta ECHO34/0.1M/UFL/S/S/17 Patch WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- Molex 47950-0011 Patch WiFi Antenna with Micro-Coaxial RF Connector WiFi
- KYOCERA AVX 1000423 Plate WiFi Antenna with UFL Connector WiFi
