Siretta ECHO44/0.1M/UFL/36 FPC Multi-Band Antenna with UFL Connector, 2 GHz, 8 GHz, ZigBee, WiFi, Bluetooth

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.63

(exc. VAT)

£1.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 978 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.63
10 - 99£1.47
100 +£1.35

*price indicative

RS Stock No.:
279-898
Mfr. Part No.:
ECHO44/0.1M/UFL/36
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

RF Protocols

ZigBee, WiFi, Bluetooth

Minimum Frequency

2GHz

Connector Type

UFL

Gain

5dB

Antenna Mount Type

Adhesive

Internal/External

External

Antenna Physical Form

FPC

Lead Length

0.1m

Series

Echo 44

Maximum Frequency

8GHz

Directivity

Omni-Directional

Standards/Approvals

RoHS

Siretta Multi-Band Antenna, 8GHz Maximum Frequency, 2GHz Minimum Frequency - ECHO44/0.1M/UFL/36


This multi-band antenna provides external wireless connectivity across a wide frequency range for industrial and commercial RF systems. It is designed as a flexible PCB adhesive antenna with an omnidirectional radiation pattern and a U.FL male connector, offering a Compact option for integrating multi‑protocol wireless links into equipment and enclosures.

Features and Benefits:


• 2 to 8GHz coverage supports diverse protocol stacks and bands
• 5dB gain improves link margin in challenging environments
• 3-band design enables concurrent use of multiple radios
• Flexible FPC construction allows conformal mounting to surfaces
• 0.1m lead offers straightforward connection to nearby RF modules
• RoHS-compliant manufacture reduces hazardous substance content

Applications


• Suitable for integrating WiFi modules into machinery cabinets
• Ideal for adding Bluetooth connectivity to handheld devices
• Used with ZigBee networks in building automation controllers
• Can be used for IoT gateways requiring multi-band reception
• Used for prototyping radio systems with U.FL-equipped boards

Which connector type is provided for module attachment?


A U.FL male connector is fitted for direct mating with miniature RF sockets on modules and evaluation boards.

How does the antenna mount to equipment surfaces?


It uses an adhesive mount style that enables secure attachment to flat or gently curved substrates.

What is the antenna’s radiation characteristic and why does it matter?


The antenna is omnidirectional, providing consistent coverage in all azimuthal directions, which simplifies placement in enclosures where orientation varies.

Which RF protocols are supported by the antenna?


It is suitable for ZigBee, WiFi and Bluetooth radios operating within the specified frequency span.

Is the antenna intended for internal or external use relative to connected devices?


It is specified as an external antenna to be mounted on the outside of enclosures or panels for improved signal paths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy