Siretta ECHO44/0.2M/SMAM/36 PCB Multi-Band Antenna with IPEX, UFL Connector, ZigBee, 5G, 3G (UMTS), NB IoT, ISM, 4G,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.13

(exc. VAT)

£3.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.13
10 - 49£2.76
50 - 99£2.47
100 +£2.13

*price indicative

RS Stock No.:
554-253
Mfr. Part No.:
ECHO44/0.2M/SMAM/36
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

ZigBee, 5G, 3G (UMTS), NB IoT, ISM, 4G, WiFi, LoRaWAN, Wi-Fi 6, ISM Band, 2G (GSM/GPRS), Bluetooth (BLE), IEEE 802.15.4, WiFi (Dual Band), Cat-M

Product Type

Multi-Band Antenna

Connector Type

IPEX, UFL

Bandwidth

8GHz

Minimum Frequency

2.4GHz

Internal/External

Internal

Antenna Physical Form

PCB

Gain

5dBi

Antenna Mount Type

Adhesive

Lead Length

0.2m

Series

Echo 44

Directivity

Omni-Directional

Maximum Frequency

6GHz

Lead Included

Yes

Standards/Approvals

RoHS

Number of Bands

3

COO (Country of Origin):
CN
The Siretta Flexible printed circuit antenna is designed for Wi-Fi 6E and Wi-Fi 7 technologies, operating efficiently across the 2.4 GHz, 5 GHz, and 6 GHz Wi-Fi bands. With an exceptional radiation efficiency of up to 90%, a low VSWR, and a gain of 3-5 dBi, this omnidirectional antenna ensures robust coverage across the Wi-Fi spectrum.

Compact size

Adhesive mount

Omnidirectional

Ground Plane independent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy